Direct

CBR06C101FAGAC | |
|---|---|
DigiKey Part Number | 399-16140-2-ND - Tape & Reel (TR) 399-16140-1-ND - Cut Tape (CT) 399-16140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C101FAGAC |
Description | CAP CER 100PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C101FAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.79000 | $2.79 |
| 10 | $1.92600 | $19.26 |
| 50 | $1.58180 | $79.09 |
| 100 | $1.47540 | $147.54 |
| 500 | $1.29556 | $647.78 |
| 1,000 | $1.23988 | $1,239.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.15628 | $4,625.12 |
| 8,000 | $1.12517 | $9,001.36 |


