
CBR05C799CAGAC | |
|---|---|
DigiKey Part Number | 399-CBR05C799CAGACTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR05C799CAGAC |
Description | 7.90PF 250V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 7.9 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.73741 | $2,212.23 |

