
CBR04C560F1GAC | |
|---|---|
DigiKey Part Number | 399-11254-2-ND - Tape & Reel (TR) 399-11254-1-ND - Cut Tape (CT) 399-11254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C560F1GAC |
Description | CAP CER 56PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C560F1GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.49400 | $4.94 |
| 50 | $0.37860 | $18.93 |
| 100 | $0.34310 | $34.31 |
| 500 | $0.28310 | $141.55 |
| 1,000 | $0.26456 | $264.56 |
| 2,500 | $0.24498 | $612.45 |
| 5,000 | $0.23318 | $1,165.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.22347 | $2,234.70 |
| 20,000 | $0.21547 | $4,309.40 |
| 30,000 | $0.21146 | $6,343.80 |

