
T598D227M2R5ATE006 | |
|---|---|
DigiKey Part Number | 399-T598D227M2R5ATE006TR-ND - Tape & Reel (TR) 399-T598D227M2R5ATE006CT-ND - Cut Tape (CT) 399-T598D227M2R5ATE006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D227M2R5ATE006 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D227M2R5ATE006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.51000 | $2.51 |
| 10 | $1.71700 | $17.17 |
| 50 | $1.40320 | $70.16 |
| 100 | $1.30620 | $130.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.14210 | $571.05 |
| 1,000 | $1.09132 | $1,091.32 |
| 1,500 | $1.06587 | $1,598.81 |
| 2,500 | $1.03767 | $2,594.18 |
| 3,500 | $1.02118 | $3,574.13 |
| 5,000 | $1.00532 | $5,026.60 |

