
CBR04C240F2GAC | |
|---|---|
DigiKey Part Number | 399-16334-2-ND - Tape & Reel (TR) 399-16334-1-ND - Cut Tape (CT) 399-16334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C240F2GAC |
Description | CAP CER 24PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C240F2GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.60600 | $6.06 |
| 50 | $0.46980 | $23.49 |
| 100 | $0.42760 | $42.76 |
| 500 | $0.35650 | $178.25 |
| 1,000 | $0.33451 | $334.51 |
| 2,500 | $0.31130 | $778.25 |
| 5,000 | $0.29730 | $1,486.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.28578 | $2,857.80 |
| 20,000 | $0.27629 | $5,525.80 |
| 30,000 | $0.27154 | $8,146.20 |

