
CBR04C109A3GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C109A3GACTR-ND - Tape & Reel (TR) 399-CBR04C109A3GACCT-ND - Cut Tape (CT) 399-CBR04C109A3GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C109A3GAC |
Description | CAP CER 1PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C109A3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.17500 | $1.75 |
| 50 | $0.12700 | $6.35 |
| 100 | $0.11230 | $11.23 |
| 500 | $0.08764 | $43.82 |
| 1,000 | $0.08002 | $80.02 |
| 2,500 | $0.07199 | $179.97 |
| 5,000 | $0.06715 | $335.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06318 | $631.80 |
| 20,000 | $0.05990 | $1,198.00 |
| 30,000 | $0.05826 | $1,747.80 |
| 50,000 | $0.05644 | $2,822.00 |
| 70,000 | $0.05538 | $3,876.60 |
| 100,000 | $0.05436 | $5,436.00 |

