10 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C100F3GAC

DigiKey Part Number
399-CBR02C100F3GACTR-ND - Tape & Reel (TR)
399-CBR02C100F3GACCT-ND - Cut Tape (CT)
399-CBR02C100F3GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR02C100F3GAC
Description
CAP CER 10PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C100F3GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±1%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,147
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.23700$2.37
50$0.17500$8.75
100$0.15580$15.58
500$0.12366$61.83
1,000$0.11372$113.72
2,500$0.10324$258.10
5,000$0.09693$484.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.08913$1,336.95
30,000$0.08531$2,559.30
45,000$0.08340$3,753.00
75,000$0.08128$6,096.00
105,000$0.08004$8,404.20
Manufacturers Standard Package