
CA064X102K2RAC7800 | |
|---|---|
DigiKey Part Number | 399-12372-2-ND - Tape & Reel (TR) 399-12372-1-ND - Cut Tape (CT) 399-12372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA064X102K2RAC7800 |
Description | CAP ARRAY 1000PF 200V X7R 0612 |
Customer Reference | |
Detailed Description | 1000pF Isolated Capacitor 4 Array 200 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA064X102K2RAC7800 Models |
Category | Circuit Type Isolated |
Manufacturer KEMET | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance 1000pF | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Supplier Device Package 0612 (1632 Metric) |
Voltage - Rated 200 V | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Dielectric Material Ceramic | Height - Seated (Max) 0.035" (0.90mm) |
Number of Capacitors 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10724 | $428.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.25400 | $2.54 |
| 50 | $0.18800 | $9.40 |
| 100 | $0.16770 | $16.77 |
| 500 | $0.13358 | $66.79 |
| 1,000 | $0.12304 | $123.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.26000 | $2.60 |
| 50 | $0.18880 | $9.44 |
| 100 | $0.16660 | $16.66 |
| 500 | $0.12888 | $64.44 |
| 1,000 | $0.11710 | $117.10 |

