Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C951U472MVVDBAWL45 | |
|---|---|
DigiKey Part Number | C951U472MVVDBAWL45-ND |
Manufacturer | |
Manufacturer Product Number | C951U472MVVDBAWL45 |
Description | CAP CER 4700PF 400VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C951U472MVVDBAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C971U472MUWDBAWL35 | KEMET | 0 | C971U472MUWDBAWL35-ND | $0.66940 | Upgrade |
| C971U472MUWDCAWL35 | KEMET | 0 | C971U472MUWDCAWL35-ND | $0.66940 | Upgrade |
| C971U472MUWDCAWL40 | KEMET | 0 | C971U472MUWDCAWL40-ND | $0.66940 | Upgrade |
| C971U472MVWDBAWL35 | KEMET | 0 | C971U472MVWDBAWL35-ND | $0.52591 | Upgrade |
| C971U472MVWDBAWL40 | KEMET | 0 | C971U472MVWDBAWL40-ND | $0.52591 | Upgrade |



