Similar
Similar
Similar
Similar
Similar
Similar



C967U472MYWDCA7317 | |
|---|---|
DigiKey Part Number | 399-C967U472MYWDCA7317CT-ND - Cut Tape (CT) 399-C967U472MYWDCA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C967U472MYWDCA7317 |
Description | CAP CER 4700PF 400VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C967U472MYWDCA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C777U472MYWDCA7317 | KEMET | 1,500 | 399-C777U472MYWDCA7317CT-ND | $1.30000 | Similar |
| C947U472MYVDBA7317 | KEMET | 366 | 399-9510-1-ND | $0.39000 | Similar |
| C947U472MYVDCA7317 | KEMET | 0 | C947U472MYVDCA7317-ND | $0.08172 | Similar |
| C947U472MZVDCA7317 | KEMET | 0 | C947U472MZVDCA7317-ND | $0.07473 | Similar |
| C971U472MUWDBA7317 | KEMET | 33,899 | 399-9535-1-ND | $2.06000 | Similar |






