C941U472MYVDCAWL20 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.08892
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.08892
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.08892
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.08892
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.12533
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.12533
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.24428
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.12533
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.08892
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.08892
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.08892
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.08892
Datasheet

Similar


KEMET
In Stock: 486
Unit Price: $0.39000
Datasheet

Similar


KEMET
In Stock: 7,595
Unit Price: $0.70000
Datasheet
4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C941U472MYVDCAWL20

DigiKey Part Number
C941U472MYVDCAWL20-ND
Manufacturer
Manufacturer Product Number
C941U472MYVDCAWL20
Description
CAP CER 4700PF 400VAC Y5V RADIAL
Customer Reference
Detailed Description
4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C941U472MYVDCAWL20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.433" Dia (11.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C941U472MZVDBAWL35KEMET0C941U472MZVDBAWL35-ND$0.08892Upgrade
C941U472MZVDBAWL40KEMET0C941U472MZVDBAWL40-ND$0.08892Upgrade
C941U472MZVDCAWL35KEMET0C941U472MZVDCAWL35-ND$0.08892Upgrade
C941U472MZVDCAWL40KEMET0C941U472MZVDCAWL40-ND$0.08892Upgrade
C961U472MYWDBAWL35KEMET0C961U472MYWDBAWL35-ND$0.12533Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types