Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C907U101KYYDAAWL35 | |
|---|---|
DigiKey Part Number | C907U101KYYDAAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C907U101KYYDAAWL35 |
Description | CAP CER 100PF 400VAC Y5P RADIAL |
Customer Reference | |
Detailed Description | 100 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C907U101KYYDAAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C907U101KZYDAAWL20 | KEMET | 0 | C907U101KZYDAAWL20-ND | $0.06485 | Upgrade |
| C907U101KZYDAAWL45 | KEMET | 0 | C907U101KZYDAAWL45-ND | $0.06485 | Upgrade |
| C937U101JYSDAAWL20 | KEMET | 0 | C937U101JYSDAAWL20-ND | $0.08809 | Similar |
| C937U101JYSDAAWL45 | KEMET | 0 | C937U101JYSDAAWL45-ND | $0.08809 | Similar |
| C937U101JZSDAAWL20 | KEMET | 0 | C937U101JZSDAAWL20-ND | $0.08809 | Similar |


