Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C921U820JYSDAAWL35 | |
|---|---|
DigiKey Part Number | C921U820JYSDAAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C921U820JYSDAAWL35 |
Description | CAP CER 82PF 400VAC SL RADIAL |
Customer Reference | |
Detailed Description | 82 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U820JYSDAAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C921U820JZSDAAWL20 | KEMET | 0 | C921U820JZSDAAWL20-ND | $0.09909 | Upgrade |
| C921U820JZSDAAWL45 | KEMET | 0 | C921U820JZSDAAWL45-ND | $0.09909 | Upgrade |
| C921U820JYSDAA7317 | KEMET | 0 | C921U820JYSDAA7317-ND | $0.06200 | Parametric Equivalent |
| C921U820JYSDAAWL20 | KEMET | 0 | C921U820JYSDAAWL20-ND | $0.06200 | Parametric Equivalent |
| C921U820JYSDAAWL45 | KEMET | 0 | C921U820JYSDAAWL45-ND | $0.06200 | Parametric Equivalent |


