Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C921U750JUSDAAWL30 | |
|---|---|
DigiKey Part Number | 399-C921U750JUSDAAWL30-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C921U750JUSDAAWL30 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U750JUSDAAWL30 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±5% | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C921U750JUSDAAWL50 | KEMET | 0 | 399-C921U750JUSDAAWL50-ND | $0.09827 | Parametric Equivalent |
| C921U750JVSDAAWL30 | KEMET | 0 | 399-C921U750JVSDAAWL30-ND | $0.09140 | Parametric Equivalent |
| C921U750JVSDAAWL50 | KEMET | 0 | 399-C921U750JVSDAAWL50-ND | $0.09140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09827 | $982.70 |




