Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C921U102MWWDBAWL35 | |
|---|---|
DigiKey Part Number | 399-C921U102MWWDBAWL35-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C921U102MWWDBAWL35 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 760V Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U102MWWDBAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C921U102MWWDBAWL30 | KEMET | 0 | 399-C921U102MWWDBAWL30-ND | $0.19109 | Parametric Equivalent |
| C921U102MWWDBAWL40 | KEMET | 0 | 399-C921U102MWWDBAWL40-ND | $0.19109 | Parametric Equivalent |
| C921U102MWWDBAWL45 | KEMET | 0 | 399-C921U102MWWDBAWL45-ND | $0.19109 | Parametric Equivalent |
| C921U102MWWDBAWL50 | KEMET | 0 | 399-C921U102MWWDBAWL50-ND | $0.19109 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19109 | $1,910.90 |




