C911U152MUVDAAWL40 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.30540
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.30540
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.31789
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.31789
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.05337
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.29000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08726
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08726
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08726
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.66940
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.66940
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.66940
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.14771
Datasheet
1500 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C911U152MUVDAAWL40

DigiKey Part Number
C911U152MUVDAAWL40-ND
Manufacturer
Manufacturer Product Number
C911U152MUVDAAWL40
Description
CAP CER 1500PF 400VAC Y5V RADIAL
Customer Reference
Detailed Description
1500 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C911U152MUVDAAWL40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C921U152MUWDAAWL20KEMET0C921U152MUWDAAWL20-ND$0.30540Upgrade
C921U152MUWDAAWL45KEMET0C921U152MUWDAAWL45-ND$0.30540Upgrade
C921U152MVWDAAWL20KEMET0C921U152MVWDAAWL20-ND$0.31789Upgrade
C921U152MVWDAAWL45KEMET0C921U152MVWDAAWL45-ND$0.31789Upgrade
C901U152MYVDBA7317KEMET0399-9468-3-ND$0.05337Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types