Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




C901U102MZVDBAWL20 | |
|---|---|
DigiKey Part Number | C901U102MZVDBAWL20-ND |
Manufacturer | |
Manufacturer Product Number | C901U102MZVDBAWL20 |
Description | CAP CER 1000PF 440VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U102MZVDBAWL20 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C901U102MZWDBAWL35 | KEMET | 0 | C901U102MZWDBAWL35-ND | $0.04608 | Upgrade |
| C901U102MZWDBAWL40 | KEMET | 0 | C901U102MZWDBAWL40-ND | $0.04608 | Upgrade |
| C901U102MZWDCAWL35 | KEMET | 0 | C901U102MZWDCAWL35-ND | $0.04608 | Upgrade |
| C901U102MZWDCAWL40 | KEMET | 0 | C901U102MZWDCAWL40-ND | $0.04608 | Upgrade |
| C921U102KZYDBAWL35 | KEMET | 0 | C921U102KZYDBAWL35-ND | $0.09278 | Upgrade |




