C901U101KZYDCAWL20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: $0.10305
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.10305
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.10305
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.10305
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.04608
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.04608
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.04608
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08060
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08060
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08060
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,339
Unit Price: $0.40000
Datasheet
100 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc
C901U
Finding the Most Accurate Capacitance Measurement

C901U101KZYDCAWL20

DigiKey Part Number
C901U101KZYDCAWL20-ND
Manufacturer
Manufacturer Product Number
C901U101KZYDCAWL20
Description
CAP CER 100PF 440VAC Y5P RADIAL
Customer Reference
Detailed Description
100 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C901U101KZYDCAWL20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C931U101JZSDBAWL35KEMET0C931U101JZSDBAWL35-ND$0.10305Similar
C931U101JZSDBAWL40KEMET0C931U101JZSDBAWL40-ND$0.10305Similar
C931U101JZSDCAWL35KEMET0C931U101JZSDCAWL35-ND$0.10305Similar
C931U101JZSDCAWL40KEMET0C931U101JZSDCAWL40-ND$0.10305Similar
C901U101KZYDBA7317KEMET0C901U101KZYDBA7317-ND$0.04608Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types