
C642C222JHG5TA | |
|---|---|
DigiKey Part Number | 399-C642C222JHG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C642C222JHG5TA |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C642C222JHG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.770" L x 0.271" W (19.56mm x 6.89mm) |
Tolerance ±5% | Height - Seated (Max) 0.660" (16.76mm) |
Voltage - Rated | Lead Spacing 0.675" (17.14mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $19.07940 | $953.97 |

