3 µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4BSPBX4300ZBNJ

DigiKey Part Number
399-6249-ND
Manufacturer
Manufacturer Product Number
C4BSPBX4300ZBNJ
Description
CAP FILM 3UF 5% 1.2KVDC SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
EDA/CAD Models
C4BSPBX4300ZBNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.5 mOhms
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Capacitance
Height - Seated (Max)
1.969" (50.00mm)
Tolerance
±5%
Termination
Screw Terminals
Voltage Rating - AC
630V
Lead Spacing
1.457" (37.00mm)
Voltage Rating - DC
1200V (1.2kV)
Applications
DC Link, DC Filtering; Snubber
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$21.70000$21.70
21$16.39762$344.35
63$15.35540$967.39
105$14.96990$1,571.84
504$14.07867$7,095.65
Manufacturers Standard Package