
C4BSMBX4500ZBNJ | |
|---|---|
DigiKey Part Number | 399-18494-ND |
Manufacturer | |
Manufacturer Product Number | C4BSMBX4500ZBNJ |
Description | CAP FILM 5UF 5% 850VDC SCREW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 550V 850V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
EDA/CAD Models | C4BSMBX4500ZBNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 550V | |
Voltage Rating - DC | 850V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.9 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | 1.457" (37.00mm) | |
Applications | DC Link, DC Filtering; Snubber | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.69000 | $20.69 |
| 21 | $15.57762 | $327.13 |
| 63 | $14.57270 | $918.08 |
| 105 | $14.20095 | $1,491.10 |
| 504 | $13.34139 | $6,724.06 |

