
C4BSMBX4150ZA0J | |
|---|---|
DigiKey Part Number | C4BSMBX4150ZA0J-ND |
Manufacturer | |
Manufacturer Product Number | C4BSMBX4150ZA0J |
Description | CAP FILM 1.5UF 5% 850VDC SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 850V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - DC | 850V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Termination | Screw Terminals | |
Applications | DC Link, DC Filtering; Snubber | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | $19.21250 | $691.65 |

