
C44UQGQ6175F7SK | |
|---|---|
DigiKey Part Number | 399-C44UQGQ6175F7SK-ND |
Manufacturer | |
Manufacturer Product Number | C44UQGQ6175F7SK |
Description | CAP POLYPROP FILM CAN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 175 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44UQGQ6175F7SK Models |
Category | Operating Temperature -40°C ~ 90°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Box | Size / Dimension 2.992" Dia (76.00mm) |
Part Status Active | Height - Seated (Max) 3.819" (97.00mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 1.248" (31.70mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications General Purpose |
Dielectric Material | Features Long Life |
ESR (Equivalent Series Resistance) 2.2 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | $84.58148 | $4,567.40 |

