


C440C224M1U5TA7200 | |
|---|---|
DigiKey Part Number | 399-4525-2-ND - Tape & Reel (TR) 399-4525-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C440C224M1U5TA7200 |
Description | CAP CER 0.22UF 100V Z5U AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C440C224M1U5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.400" L (3.81mm x 10.16mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.76700 | $7.67 |
| 50 | $0.60120 | $30.06 |
| 100 | $0.55010 | $55.01 |
| 500 | $0.46388 | $231.94 |
| 1,000 | $0.43721 | $437.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.40906 | $1,022.65 |
| 5,000 | $0.39209 | $1,960.45 |
| 7,500 | $0.38359 | $2,876.92 |
| 12,500 | $0.37416 | $4,677.00 |
| 17,500 | $0.36865 | $6,451.38 |
| 25,000 | $0.36335 | $9,083.75 |

