
C410C472K5R5TA7200 | |
|---|---|
DigiKey Part Number | 399-C410C472K5R5TA7200TR-ND - Tape & Reel (TR) 399-C410C472K5R5TA7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C472K5R5TA7200 |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C472K5R5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.21500 | $2.15 |
| 50 | $0.15780 | $7.89 |
| 100 | $0.14030 | $14.03 |
| 500 | $0.11068 | $55.34 |
| 1,000 | $0.10156 | $101.56 |
| 2,500 | $0.09194 | $229.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08614 | $430.70 |
| 10,000 | $0.08137 | $813.70 |
| 15,000 | $0.07898 | $1,184.70 |
| 25,000 | $0.07634 | $1,908.50 |
| 35,000 | $0.07479 | $2,617.65 |
| 50,000 | $0.07330 | $3,665.00 |

