
C333C105M1U5TA7301 | |
|---|---|
DigiKey Part Number | 399-C333C105M1U5TA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C333C105M1U5TA7301 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C333C105M1U5TA7301 Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.45452 | $681.78 |

