
ZXMS6004DT8TA | |
|---|---|
DigiKey Part Number | ZXMS6004DT8TADITR-ND - Tape & Reel (TR) ZXMS6004DT8TADICT-ND - Cut Tape (CT) ZXMS6004DT8TADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6004DT8TA |
Description | IC PWR DRIVER N-CHANNEL 1:1 SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.2A SM8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | 350mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.23000 | $2.23 |
| 10 | $1.42500 | $14.25 |
| 100 | $0.96500 | $96.50 |
| 500 | $0.76778 | $383.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.70436 | $704.36 |
| 2,000 | $0.65103 | $1,302.06 |
| 3,000 | $0.62387 | $1,871.61 |
| 5,000 | $0.59335 | $2,966.75 |
| 7,000 | $0.57528 | $4,026.96 |
| 10,000 | $0.55773 | $5,577.30 |




