C328C393G3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $0.65482
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.65482
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.65482
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.78328
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.17050
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.78328
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.32252
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.32252
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.78328
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.17050
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.78328
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.32252
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.32252
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.78328
Datasheet
0.039 µF ±2% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C328C393G3G5TA

DigiKey Part Number
C328C393G3G5TA-ND
Manufacturer
Manufacturer Product Number
C328C393G3G5TA
Description
CAP CER 0.039UF 25V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.039 µF ±2% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C328C393G3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±2%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C393G3G5TAKEMET0C322C393G3G5TA-ND$0.65482Direct
C325C393G3G5TAKEMET0C325C393G3G5TA-ND$0.65482Direct
C327C393G3G5TAKEMET0C327C393G3G5TA-ND$0.65482Direct
C322C393F1G5TAKEMET0C322C393F1G5TA-ND$2.78328Upgrade
C322C393F3G5TAKEMET0C322C393F3G5TA-ND$1.17050Upgrade
Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$0.65482$327.41
Manufacturers Standard Package