C326C270KAG5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $0.09511
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.42333
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.30047
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.09652
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.42333
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.30047
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.09652
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.42333
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.30047
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.09652
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.09511
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.09751
Datasheet
27 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C326C270KAG5TA7301

DigiKey Part Number
C326C270KAG5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C326C270KAG5TA7301
Description
CAP CER 27PF 250V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
27 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C326C270KAG5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C324C270KAG5TA7301KEMET0C324C270KAG5TA7301-ND$0.09511Direct
C324C270FAG5TA7301KEMET0C324C270FAG5TA7301-ND$0.42333Upgrade
C324C270GAG5TA7301KEMET0C324C270GAG5TA7301-ND$0.30047Upgrade
C324C270JAG5TA7301KEMET0C324C270JAG5TA7301-ND$0.09652Upgrade
C326C270FAG5TA7301KEMET0C326C270FAG5TA7301-ND$0.42333Upgrade
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.09511$237.78
Manufacturers Standard Package