C326C121F3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $0.49536
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.49536
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.42333
Datasheet
120 pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C326C121F3G5TA

DigiKey Part Number
C326C121F3G5TA-ND
Manufacturer
Manufacturer Product Number
C326C121F3G5TA
Description
CAP CER 120PF 25V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
120 pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C326C121F3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±1%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C324C121F3G5TAKEMET0C324C121F3G5TA-ND$0.49536Direct
C316C121F3G5TAKEMET0C316C121F3G5TA-ND$0.49536Similar
C326C121F3G5TA7301KEMET0C326C121F3G5TA7301-ND$0.42333Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$0.49536$247.68
Manufacturers Standard Package