Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C325C562K2G5TA | |
|---|---|
DigiKey Part Number | C325C562K2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C325C562K2G5TA |
Description | CAP CER RAD 5.6NF 200V C0G 10% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C325C562K2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C327C562K2G5TA | KEMET | 0 | C327C562K2G5TA-ND | $0.15707 | Direct |
| C322C562F2G5TA | KEMET | 0 | C322C562F2G5TA-ND | $1.17050 | Upgrade |
| C322C562FAG5TA | KEMET | 0 | C322C562FAG5TA-ND | $1.17050 | Upgrade |
| C322C562G2G5TA | KEMET | 0 | C322C562G2G5TA-ND | $0.65482 | Upgrade |
| C322C562GAG5TA | KEMET | 0 | C322C562GAG5TA-ND | $0.65482 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.15707 | $235.60 |





