C325C154K3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $0.43430
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.75822
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.75822
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.55320
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.53690
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.43554
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.43554
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.75822
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.75822
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.55320
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.53690
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.43492
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.43554
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.75822
Datasheet
0.15 µF ±10% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C325C154K3G5TA

DigiKey Part Number
C325C154K3G5TA-ND
Manufacturer
Manufacturer Product Number
C325C154K3G5TA
Description
CAP CER RAD 150NF 25V C0G 10%
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C325C154K3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (57)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C327C154K3G5TAKEMET0C327C154K3G5TA-ND$0.43430Direct
C322C154F3G5TAKEMET0C322C154F3G5TA-ND$2.75822Upgrade
C322C154F5G5TAKEMET0C322C154F5G5TA-ND$2.75822Upgrade
C322C154G3G5TAKEMET0C322C154G3G5TA-ND$1.55320Upgrade
C322C154G5G5TAKEMET0C322C154G5G5TA-ND$1.53690Upgrade
Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$0.43430$217.15
Manufacturers Standard Package