
C322C470J2G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C322C470J2G5TA7301TR-ND - Tape & Reel (TR) 399-C322C470J2G5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C470J2G5TA7301 |
Description | CAP CER 47PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C470J2G5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance ±5% | Height - Seated (Max) 0.260" (6.60mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C470J2G5TA | KEMET | 2,970 | 399-4365-ND | $0.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.25800 | $2.58 |
| 50 | $0.19120 | $9.56 |
| 100 | $0.17070 | $17.07 |
| 500 | $0.13604 | $68.02 |
| 1,000 | $0.12536 | $125.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.11408 | $285.20 |
| 5,000 | $0.10729 | $536.45 |
| 7,500 | $0.10389 | $779.17 |
| 12,500 | $0.10012 | $1,251.50 |
| 17,500 | $0.09792 | $1,713.60 |
| 25,000 | $0.09580 | $2,395.00 |

