


C322C393K1R5TA | |
|---|---|
DigiKey Part Number | 399-13949-ND |
Manufacturer | |
Manufacturer Product Number | C322C393K1R5TA |
Description | CAP CER 0.039UF 10% 100V X7R RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C393K1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.24900 | $2.49 |
| 50 | $0.18400 | $9.20 |
| 100 | $0.16410 | $16.41 |
| 500 | $0.13054 | $65.27 |
| 1,000 | $0.12018 | $120.18 |
| 2,500 | $0.10926 | $273.15 |
| 5,000 | $0.10268 | $513.40 |

