C322C273K5G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $0.26434
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.26434
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.26434
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.26434
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.16568
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.44913
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.47182
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.66510
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.34801
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.15619
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.18984
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.37104
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.27615
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.18707
Datasheet
0.027 µF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C273K5G5TA7301

DigiKey Part Number
C322C273K5G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C322C273K5G5TA7301
Description
CAP CER 0.027UF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C273K5G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (72)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C323C273K5G5TA7301KEMET0C323C273K5G5TA7301-ND$0.26434Direct
C325C273K5G5TA7301KEMET0C325C273K5G5TA7301-ND$0.26434Direct
C327C273K5G5TA7301KEMET0C327C273K5G5TA7301-ND$0.26434Direct
C328C273K5G5TA7301KEMET0C328C273K5G5TA7301-ND$0.26434Direct
C322C273F1G5TA7301KEMET0C322C273F1G5TA7301-ND$1.16568Upgrade
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.26434$660.85
Manufacturers Standard Package