


C322C221K5R5TA | |
|---|---|
DigiKey Part Number | 399-C322C221K5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C221K5R5TA |
Description | CAP CER 220PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C221K5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.15100 | $1.51 |
| 50 | $0.10900 | $5.45 |
| 100 | $0.09600 | $9.60 |
| 500 | $0.07428 | $37.14 |
| 1,000 | $0.06759 | $67.59 |
| 2,500 | $0.06054 | $151.35 |
| 5,000 | $0.05629 | $281.45 |

