


C322C103K5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-14008-2-ND - Tape & Reel (TR) 399-14008-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C103K5R5TA7301 |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C103K5R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.18300 | $1.83 |
| 50 | $0.13320 | $6.66 |
| 100 | $0.11800 | $11.80 |
| 500 | $0.09228 | $46.14 |
| 1,000 | $0.08435 | $84.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.07599 | $189.97 |
| 5,000 | $0.07096 | $354.80 |
| 7,500 | $0.06844 | $513.30 |
| 12,500 | $0.06564 | $820.50 |
| 17,500 | $0.06401 | $1,120.17 |
| 25,000 | $0.06244 | $1,561.00 |

