



C320C104M5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-13978-2-ND - Tape & Reel (TR) 399-13978-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C104M5R5TA7301 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C104M5R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.18600 | $1.86 |
| 50 | $0.13560 | $6.78 |
| 100 | $0.12020 | $12.02 |
| 500 | $0.09408 | $47.04 |
| 1,000 | $0.08603 | $86.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.07755 | $193.87 |
| 5,000 | $0.07244 | $362.20 |
| 7,500 | $0.06988 | $524.10 |
| 12,500 | $0.06704 | $838.00 |
| 17,500 | $0.06539 | $1,144.33 |
| 25,000 | $0.06379 | $1,594.75 |

