
C317C102KCR5TA | |
|---|---|
DigiKey Part Number | 399-C317C102KCR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C317C102KCR5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C102KCR5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.124" W (3.81mm x 3.14mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.96800 | $9.68 |
| 50 | $0.76840 | $38.42 |
| 100 | $0.70680 | $70.68 |
| 500 | $0.60260 | $301.30 |
| 1,000 | $0.57037 | $570.37 |
| 2,500 | $0.53633 | $1,340.83 |
| 5,000 | $0.51581 | $2,579.05 |

