C316C510KAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.49536
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.32878
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.10150
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.49536
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.32878
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.09895
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.09751
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.49536
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.32878
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.09895
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.09751
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.09511
Datasheet
51 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C316C510KAG5TA

DigiKey Part Number
C316C510KAG5TA-ND
Manufacturer
Manufacturer Product Number
C316C510KAG5TA
Description
CAP CER 51PF 250V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
51 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C316C510KAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.230" (5.84mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C316C510FAG5TAKEMET0C316C510FAG5TA-ND$0.49536Upgrade
C316C510GAG5TAKEMET0C316C510GAG5TA-ND$0.32878Upgrade
C316C510JAG5TAKEMET0C316C510JAG5TA-ND$0.10150Upgrade
C324C510FAG5TAKEMET0C324C510FAG5TA-ND$0.49536Similar
C324C510GAG5TAKEMET0C324C510GAG5TA-ND$0.32878Similar
Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,000$0.09751$195.02