C316C100J1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.09992
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.09715
Datasheet
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C316C100J1G5TA

DigiKey Part Number
399-C316C100J1G5TA-ND
Manufacturer
Manufacturer Product Number
C316C100J1G5TA
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C316C100J1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Tolerance
±5%
Height - Seated (Max)
0.230" (5.84mm)
Voltage - Rated
Lead Spacing
0.100" (2.54mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C316C100J1G5TA7301KEMET0399-C316C100J1G5TA7301TR-ND$0.09992Parametric Equivalent
C316C100J1G5TA7303KEMET0399-C316C100J1G5TA7303TR-ND$0.09715Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,000$0.10215$204.30