C315C512J1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $1.17050
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.17050
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.17050
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.65482
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.65482
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.65482
Datasheet

Upgrade


KEMET
In Stock: 409
Unit Price: $0.57000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.16066
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.17050
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.17050
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.65482
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.65486
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.16066
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.16066
Datasheet
5100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C512J1G5TA

DigiKey Part Number
C315C512J1G5TA-ND
Manufacturer
Manufacturer Product Number
C315C512J1G5TA
Description
CAP CER 5100PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C512J1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C512F1G5TAKEMET0C315C512F1G5TA-ND$1.17050Upgrade
C315C512F2G5TAKEMET0C315C512F2G5TA-ND$1.17050Upgrade
C315C512FAG5TAKEMET0C315C512FAG5TA-ND$1.17050Upgrade
C315C512G1G5TAKEMET0C315C512G1G5TA-ND$0.65482Upgrade
C315C512G2G5TAKEMET0C315C512G2G5TA-ND$0.65482Upgrade
Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,500$0.16066$240.99