C315C102K1R5HA7303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08186
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08432
Datasheet

Parametric Equivalent


KEMET
In Stock: 12,023
Unit Price: $0.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 27,410
Unit Price: $0.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,269
Unit Price: $0.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.06899
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.06899
Datasheet
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C102K1R5HA7303

DigiKey Part Number
399-C315C102K1R5HA7303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C315C102K1R5HA7303
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C102K1R5HA7303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C102K1R5CA7303KEMET0399-C315C102K1R5CA7303TR-ND$0.08186Parametric Equivalent
C315C102K1R5HAKEMET0399-C315C102K1R5HA-ND$0.08432Parametric Equivalent
C315C102K1R5TAKEMET12,023399-4144-ND$0.32000Parametric Equivalent
C315C102K1R5TA7301KEMET27,410399-13913-1-ND$0.32000Parametric Equivalent
C315C102K1R5TA7303KEMET5,269399-13912-1-ND$0.32000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.08432$210.80
Manufacturers Standard Package