


C2225X153KHRACTU | |
|---|---|
DigiKey Part Number | 399-C2225X153KHRACTUTR-ND - Tape & Reel (TR) 399-C2225X153KHRACTUCT-ND - Cut Tape (CT) 399-C2225X153KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225X153KHRACTU |
Description | CAP CER 0.015UF 3KV X7R 2225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225X153KHRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.232" L x 0.252" W (5.90mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2225X153KHRACAUTO | KEMET | 377 | 399-C2225X153KHRACAUTOCT-ND | $3.65000 | Parametric Equivalent |
| 2225HC153KAZ1A | KYOCERA AVX | 33 | 478-5920-1-ND | $3.44000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.63000 | $3.63 |
| 10 | $2.55700 | $25.57 |
| 50 | $2.12820 | $106.41 |
| 100 | $1.99580 | $199.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.77170 | $885.85 |
| 1,000 | $1.70230 | $1,702.30 |
| 1,500 | $1.66753 | $2,501.30 |
| 2,500 | $1.62900 | $4,072.50 |
| 3,500 | $1.60646 | $5,622.61 |
| 5,000 | $1.58477 | $7,923.85 |

