0.015 µF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225X153KHRACAUTO

DigiKey Part Number
399-C2225X153KHRACAUTOTR-ND - Tape & Reel (TR)
399-C2225X153KHRACAUTOCT-ND - Cut Tape (CT)
399-C2225X153KHRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225X153KHRACAUTO
Description
CAP CER 0.015UF 3KV X7R 2225
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225X153KHRACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2225 (5763 Metric)
Tolerance
±10%
Size / Dimension
0.232" L x 0.252" W (5.90mm x 6.40mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 377
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.65000$3.65
10$2.56600$25.66
50$2.13660$106.83
100$2.00380$200.38
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.77910$889.55
1,000$1.70950$1,709.50
1,500$1.67463$2,511.95
2,500$1.63597$4,089.92
3,500$1.61338$5,646.83
5,000$1.59163$7,958.15
Manufacturers Standard Package