0.082 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.082 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Finding the Most Accurate Capacitance Measurement

C2220C823KFRACTU

DigiKey Part Number
399-C2220C823KFRACTUTR-ND - Tape & Reel (TR)
399-C2220C823KFRACTUCT-ND - Cut Tape (CT)
399-C2220C823KFRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C823KFRACTU
Description
CAP CER 0.082UF 1.5KV X7R 2220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C823KFRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.08000$3.08
10$1.98300$19.83
50$1.77560$88.78
100$1.66130$166.13
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.54114$770.57
1,000$1.47822$1,478.22
1,500$1.44669$2,170.03
2,500$1.41174$3,529.35
3,500$1.39131$4,869.59
5,000$1.37165$6,858.25
Manufacturers Standard Package