0.47 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C474KARACAUTO

DigiKey Part Number
399-C2220C474KARACAUTOTR-ND - Tape & Reel (TR)
399-C2220C474KARACAUTOCT-ND - Cut Tape (CT)
399-C2220C474KARACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C474KARACAUTO
Description
CAP CER 0.47UF 250V X7R 2220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C474KARACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.61900$16.19
50$1.31900$65.95
100$1.22620$122.62
500$1.06916$534.58
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.02056$1,020.56
2,000$0.98054$1,961.08
3,000$0.96049$2,881.47
5,000$0.93827$4,691.35
7,000$0.92527$6,476.89
10,000$0.91277$9,127.70
Manufacturers Standard Package