0.47 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C474K5RACTU

DigiKey Part Number
399-C2220C474K5RACTUTR-ND - Tape & Reel (TR)
399-C2220C474K5RACTUCT-ND - Cut Tape (CT)
399-C2220C474K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C474K5RACTU
Description
CAP CER 0.47UF 50V X7R 2220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C474K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.31000$2.31
10$1.57200$15.72
50$1.27880$63.94
100$1.18810$118.81
500$1.03470$517.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.98721$987.21
2,000$0.94812$1,896.24
3,000$0.92853$2,785.59
5,000$0.90682$4,534.10
7,000$0.89412$6,258.84
10,000$0.88190$8,819.00
Manufacturers Standard Package