
C2220C472KGRACTU | |
|---|---|
DigiKey Part Number | 399-C2220C472KGRACTUTR-ND - Tape & Reel (TR) 399-C2220C472KGRACTUCT-ND - Cut Tape (CT) 399-C2220C472KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C472KGRACTU |
Description | CAP CER 4700PF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C472KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.89000 | $4.89 |
| 10 | $3.52000 | $35.20 |
| 50 | $2.97280 | $148.64 |
| 100 | $2.80360 | $280.36 |
| 500 | $2.51734 | $1,258.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.42866 | $2,428.66 |
| 2,000 | $2.35565 | $4,711.30 |
| 3,000 | $2.31904 | $6,957.12 |

