
C2220C334KCR1C7186 | |
|---|---|
DigiKey Part Number | 399-C2220C334KCR1C7186TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C334KCR1C7186 |
Description | CAP CER 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 500V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2220C334KCR1C7186 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked), High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.150" (3.80mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $3.22183 | $966.55 |

